LM53635NQURNLRQ1 vs TPS54340BQDDARQ1 feature comparison

LM53635NQURNLRQ1 Texas Instruments

Buy Now Datasheet

TPS54340BQDDARQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VQFN-22 SOP-8
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE OUTPUT IN ADJUSTABLE MODE IS 0.8V TO 58.8V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 42 V 42 V
Input Voltage-Min 3.5 V 4.5 V
Input Voltage-Nom 13.5 V 12 V
JESD-30 Code R-PQCC-N22 R-PDSO-G8
JESD-609 Code e3 e4
Length 5 mm 4.9 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 22 8
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.5 A 3.5 A
Output Voltage-Max 10 V 41 V
Output Voltage-Min 3.2 V 0.8 V
Output Voltage-Nom 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN HLSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 0.9 mm 1.7 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2350 kHz 2500 kHz
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form NO LEAD GULL WING
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 3.9 mm
Base Number Matches 1 1
ECCN Code EAR99
Date Of Intro 2017-02-12
Temperature Grade AUTOMOTIVE
Terminal Pitch 1.27 mm

Compare LM53635NQURNLRQ1 with alternatives

Compare TPS54340BQDDARQ1 with alternatives