LM53635NQURNLRQ1 vs A8582KLPTR-T feature comparison

LM53635NQURNLRQ1 Texas Instruments

Buy Now Datasheet

A8582KLPTR-T Allegro MicroSystems LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ALLEGRO MICROSYSTEMS LLC
Package Description VQFN-22 LEAD FREE, EIAJ, MO-153ABT, TSSOP-16
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments Allegro Microsystems
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE ALSO AVAILABLE ADJUSTABLE OUTPUT AS LOW AS 0.8V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 42 V 36 V
Input Voltage-Min 3.5 V 4.7 V
Input Voltage-Nom 13.5 V 12 V
JESD-30 Code R-PQCC-N22 R-PDSO-G16
JESD-609 Code e3 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 22 16
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.5 A 3.7 A
Output Voltage-Max 10 V
Output Voltage-Min 3.2 V
Output Voltage-Nom 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN HTSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 0.9 mm 1.2 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2350 kHz 2700 kHz
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 4 mm 4.4 mm
Base Number Matches 1 1
Part Package Code TSSOP
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code TSSOP16,.25
Qualification Status Not Qualified
Temperature Grade AUTOMOTIVE
Terminal Pitch 0.65 mm

Compare LM53635NQURNLRQ1 with alternatives

Compare A8582KLPTR-T with alternatives