LM53635MQURNLRQ1 vs MCP16363T-E/NMX feature comparison

LM53635MQURNLRQ1 Texas Instruments

Buy Now Datasheet

MCP16363T-E/NMX Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Package Description VQFN-22
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments Microchip
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE ALSO HAS PFM CONTROL TECHNIQUE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 42 V 48 V
Input Voltage-Min 3.5 V 4 V
Input Voltage-Nom 13.5 V 12 V
JESD-30 Code R-PQCC-N22 S-PDSO-N8
JESD-609 Code e3
Length 5 mm 3 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 22 8
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.5 A
Output Voltage-Max 10 V 24 V
Output Voltage-Min 3.2 V 2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN HVSON
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 0.9 mm 0.9 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2350 kHz 2600 kHz
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm 3 mm
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Output Voltage-Nom 3.3 V
Package Equivalence Code SOLCC8,.12,25
Supply Voltage-Nom (Vsup) 12 V
Temperature Grade AUTOMOTIVE
Terminal Pitch 0.65 mm

Compare LM53635MQURNLRQ1 with alternatives

Compare MCP16363T-E/NMX with alternatives