LM53601NQDSXRQ1 vs LT3503EDCB#PBF feature comparison

LM53601NQDSXRQ1 Texas Instruments

Buy Now Datasheet

LT3503EDCB#PBF Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Package Description WSON-10 HVSON, SOLCC6,.12,20
Reach Compliance Code compliant compliant
kg CO2e/kg 12.04
Average Weight (mg) 29.1
CO2e (mg) 350.364
Samacsys Description Conv DC-DC 3.55V to 36V Synchronous Step Down Single-Out 3.3V to 6V 1A Automotive 10-Pin WSON EP T/R
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 22.480567 14.995
Category CO2 Kg 12.04 12.04
CO2 270.66602668 180.53979999999999
Compliance Temperature Grade Automotive: -40C to +150C Commercial Extended: +0C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2017-07-07
CAS Accounted for Wt 100 93
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4 1333-86-4
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31 CMRT V4.01b
Qualifications AEC-Q100
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 42 V 20 V
Input Voltage-Min 3.5 V 3.6 V
Input Voltage-Nom 13.5 V 12 V
JESD-30 Code S-PDSO-N10 R-PDSO-N6
JESD-609 Code e4 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 10 6
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Max 6 V
Output Voltage-Min 3.2 V
Output Voltage-Nom 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2400 kHz 2400 kHz
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 2 mm
Base Number Matches 1 2
parentfamilyid 1382195
Part Package Code DFN
Pin Count 6
Manufacturer Package Code DCB
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code SOLCC6,.12,20
Qualification Status Not Qualified
Technology BIPOLAR

Compare LM53601NQDSXRQ1 with alternatives

Compare LT3503EDCB#PBF with alternatives