LM53601MQDSXTQ1 vs MAX16903RATB33+T feature comparison

LM53601MQDSXTQ1 Texas Instruments

Buy Now Datasheet

MAX16903RATB33+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description WSON-10 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE, ALSO OPERATES IN ADJUSTABLE MODE FROM 3.3 TO 6V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 42 V
Input Voltage-Min 3.5 V
Input Voltage-Nom 13.5 V
JESD-30 Code S-PDSO-N10
JESD-609 Code e4 e3
Length 3 mm
Moisture Sensitivity Level 2 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 10
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Output Voltage-Max 6 V
Output Voltage-Min 3.2 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 2400 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm
Base Number Matches 1 2
HTS Code 8542.39.00.01

Compare LM53601MQDSXTQ1 with alternatives

Compare MAX16903RATB33+T with alternatives