LM53600NQDSXRQ1
vs
MAX20075DATCC/VY+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
WSON-10
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Analog Devices
Additional Feature
ALSO OPERATES IN PFM CONTROL TECHNIQUE
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
42 V
36 V
Input Voltage-Min
3.5 V
3.5 V
Input Voltage-Nom
13.5 V
12 V
JESD-30 Code
S-PDSO-N10
S-PDSO-N12
JESD-609 Code
e4
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
10
12
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.65 A
0.6 A
Output Voltage-Max
9.9 V
3.6 V
Output Voltage-Min
3.3 V
1 V
Output Voltage-Nom
3.3 V
3.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
0.8 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2400 kHz
2275 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
1
1
Part Package Code
12-LFCSP_SS-3X3X0.75
Pin Count
12
Manufacturer Package Code
12-LFCSP_SS-3X3X0.75
Date Of Intro
2020-02-12
Package Equivalence Code
SOLCC12,.12,20
Compare LM53600NQDSXRQ1 with alternatives
Compare MAX20075DATCC/VY+T with alternatives