LM53600MQDSXRQ1 vs XTPS560430XFDBVR feature comparison

LM53600MQDSXRQ1 Texas Instruments

Buy Now Datasheet

XTPS560430XFDBVR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description WSON-10 ,
Reach Compliance Code compliant unknown
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE, ALSO OPERATES IN ADJUSTABLE MODE FROM 3.3 TO 6V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 42 V 36 V
Input Voltage-Min 3.5 V 4 V
Input Voltage-Nom 13.5 V 12 V
JESD-30 Code S-PDSO-N10 R-PDSO-G6
JESD-609 Code e4
Length 3 mm 2.9 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 6
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.65 A 0.6 A
Output Voltage-Max 9.9 V 24 V
Output Voltage-Min 3.3 V 1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON LSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 0.8 mm 1.45 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2400 kHz 2100 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 1.6 mm
Base Number Matches 1 1
Date Of Intro 2017-10-28
Samacsys Manufacturer Texas Instruments
Package Equivalence Code TSOP6,.11,37

Compare LM53600MQDSXRQ1 with alternatives

Compare XTPS560430XFDBVR with alternatives