LM5161PWP vs LM5161QPWPRQ1 feature comparison

LM5161PWP Texas Instruments

Buy Now Datasheet

LM5161QPWPRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description , HTSSOP-14
Reach Compliance Code unknown compliant
Date Of Intro 2016-08-24 2016-08-25
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Base Number Matches 3 1
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 100 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 48 V
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Output Voltage-Max 92 V
Output Voltage-Min 2 V
Output Voltage-Nom 7.3 V
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1.2 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 1000 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Compare LM5161PWP with alternatives

Compare LM5161QPWPRQ1 with alternatives