LM5117QPSQX vs LM5117PSQX/NOPB feature comparison

LM5117QPSQX Texas Instruments

Buy Now Datasheet

LM5117PSQX/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HVQCCN, WQFN-24
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PROGRAMMABLE OUTPUT IS FROM 0.8V PROGRAMMABLE OUTPUT FROM 0.8V
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 65 V 65 V
Input Voltage-Min 5.5 V 5.5 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code S-XQCC-N24 S-XQCC-N24
Length 4 mm 4 mm
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 750 kHz 750 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 4 mm 4 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Outputs 1
Output Current-Max 20 A
Output Voltage-Max 62 V
Output Voltage-Min 0.8 V
Package Equivalence Code LCC24,.16SQ,20
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare LM5117QPSQX with alternatives

Compare LM5117PSQX/NOPB with alternatives