LM5116MH/NOPB
vs
LM5116MHX
feature comparison
Pbfree Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
HTSSOP,
|
HTSSOP-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
ADJUSTABLE OUPUT VOLTAGE FROM 1.215V TO 80V
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 1.215V TO 80V
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
100 V
|
100 V
|
Input Voltage-Min |
6 V
|
6 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e0
|
e0
|
Length |
6.5 mm
|
6.5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTSSOP
|
HTSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
PUSH-PULL
|
PUSH-PULL
|
Switching Frequency-Max |
590 kHz
|
1000 kHz
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Number of Outputs |
|
1
|
Output Current-Max |
|
20 A
|
Output Voltage-Max |
|
80 V
|
Output Voltage-Min |
|
1.215 V
|
Output Voltage-Nom |
|
7.4 V
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare LM5116MH/NOPB with alternatives
Compare LM5116MHX with alternatives