LM50CIM3X/NOPB vs LM61CIM3X feature comparison

LM50CIM3X/NOPB Texas Instruments

Buy Now Datasheet

LM61CIM3X Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Package Description GREEN, PLASTIC, SOT-23, 3 PIN PLASTIC, SOT-23, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Accuracy-Max (Cel) 3 Cel 4 Cel
Body Breadth 1.3 mm 1.3 mm
Body Height 1.005 mm 0.93 mm
Body Length or Diameter 2.92 mm 2.92 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e0
Linearity (Cel) 0.8 Cel 0.8 Cel
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 3
Operating Current-Max 0.13 mA
Operating Temperature-Max 150 °C 100 °C
Operating Temperature-Min -40 °C -30 °C
Output Voltage-Max 1.75 V
Output Voltage-Min 0.1 V
Package Equivalence Code TO-236
Package Shape/Style RECTANGULAR RECTANGULAR
R0-Nom 2000 Ω
Screening Level AEC-Q100
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max 10 V 10 V
Supply Voltage-Min 4.5 V 2.7 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) TIN LEAD
Termination Type SOLDER SOLDER
Base Number Matches 2 3
Pbfree Code No

Compare LM50CIM3X/NOPB with alternatives