LM5041BMTC vs LM5041BMTC/NOPB feature comparison

LM5041BMTC Texas Instruments

Buy Now Datasheet

LM5041BMTC/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP-16
Pin Count 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 90 V 15 V
Input Voltage-Min 15 V 15 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 5 mm 5 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.2 mm
Surface Mount YES YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 685 kHz 1000 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 4 1
Rohs Code No
JESD-609 Code e3
Moisture Sensitivity Level 1
Output Current-Max 0.1 A
Package Equivalence Code TSSOP16,.25
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 8 V
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare LM5041BMTC with alternatives

Compare LM5041BMTC/NOPB with alternatives