LM5008MMX/NOPB
vs
LM2623AMMX/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
MSOP-8
MINI, SO-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Input Voltage-Max
95 V
5 V
Input Voltage-Min
9.5 V
3 V
Input Voltage-Nom
48 V
3.3 V
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.61 A
2.2 A
Output Voltage-Nom
7 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.09 mm
1.09 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BOOST
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Width
3 mm
3 mm
Base Number Matches
2
2
Control Technique
PULSE FREQUENCY MODULATION
Switching Frequency-Max
2000 kHz
Technology
BICMOS
Compare LM5008MMX/NOPB with alternatives
Compare LM2623AMMX/NOPB with alternatives