LM5005MHX/NOPB
vs
LM5005MH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
TSSOP-20
TSSOP-20
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO ADJUSTABLE OUTPUT FROM 1.225V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
75 V
75 V
Input Voltage-Min
7 V
7 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e0
Length
6.5 mm
6.5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
4.25 A
4.25 A
Output Voltage-Nom
7.15 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSSOP
HTSSOP
Package Equivalence Code
TSSOP20,.25
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
525 kHz
525 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Width
4.4 mm
4.4 mm
Base Number Matches
1
4
Seated Height-Max
1.1 mm
Compare LM5005MHX/NOPB with alternatives
Compare LM5005MH with alternatives