LM5001SD vs LTC3130IUDC#TRPBF feature comparison

LM5001SD National Semiconductor Corporation

Buy Now Datasheet

LTC3130IUDC#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP LINEAR TECHNOLOGY CORP
Package Description 4 X 4 MM, LLP-8 QFN-20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 75 V 25 V
Input Voltage-Min 3.1 V 0.6 V
Input Voltage-Nom 10 V 12 V
JESD-30 Code S-XDSO-N8 R-PQCC-N20
JESD-609 Code e0
Length 4 mm 4 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.2 A 1.15 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON HVQCCN
Package Equivalence Code SOLCC8,.15,32
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BOOST BUCK-BOOST
Switching Frequency-Max 900 kHz 1400 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 4 mm 3 mm
Base Number Matches 2 2
Part Package Code QFN
Pin Count 20
Manufacturer Package Code UDC
Date Of Intro 2016-08-04
Additional Feature ADJ OUTPUT VOLTAGE= 1V TO 25V
Technology CMOS

Compare LM5001SD with alternatives