LM5001SD/NOPB vs LTC3130IUDC-1#TRPBF feature comparison

LM5001SD/NOPB National Semiconductor Corporation

Buy Now Datasheet

LTC3130IUDC-1#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP LINEAR TECHNOLOGY CORP
Package Description 4 X 4 MM, GREEN, LLP-8 QFN-20
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 75 V 25 V
Input Voltage-Min 3.1 V 0.6 V
Input Voltage-Nom 10 V 12 V
JESD-30 Code S-XDSO-N8 R-PQCC-N20
JESD-609 Code e3
Length 4 mm 4 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.2 A 1.7 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON HVQCCN
Package Equivalence Code SOLCC8,.15,32
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BOOST BUCK-BOOST
Switching Frequency-Max 900 kHz 1400 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 4 mm 3 mm
Base Number Matches 2 2
Part Package Code QFN
Pin Count 20
Manufacturer Package Code UDC
Date Of Intro 2016-08-04
Additional Feature ALSO HAS OUTPUT VOLTAGES= 3.3V, 5V, 12V
Output Voltage-Nom 1.8 V
Technology CMOS

Compare LM5001SD/NOPB with alternatives