LM4F120H5QR
vs
TM4C123GH6PMI7R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
LFQFP,
LFQFP,
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Clock Frequency-Max
25 MHz
25 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
Length
10 mm
10 mm
Number of I/O Lines
43
43
Number of Terminals
64
64
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
1.6 mm
Speed
80 MHz
80 MHz
Supply Voltage-Max
3.63 V
1.32 V
Supply Voltage-Min
2.97 V
1.2 V
Supply Voltage-Nom
3.3 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
QFP
Pin Count
64
ECCN Code
3A991.A.2
Samacsys Manufacturer
Texas Instruments
Boundary Scan
YES
CPU Family
CORTEX-M4F
Format
FLOATING POINT
Integrated Cache
YES
JESD-609 Code
e4
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
32
Number of External Interrupts
Number of Serial I/Os
5
Number of Timers
12
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Peak Reflow Temperature (Cel)
260
RAM (bytes)
32768
RAM (words)
32
ROM (words)
262144
Supply Current-Max
54.9 mA
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Compare LM4F120H5QR with alternatives
Compare TM4C123GH6PMI7R with alternatives