LM4995SD vs LM4895IBPX feature comparison

LM4995SD National Semiconductor Corporation

Buy Now Datasheet

LM4895IBPX Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description 3 X 3 MM, 0.5 PICTH, LLP-8 VFBGA, BGA9,3X3,20
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 20 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
JESD-30 Code S-PDSO-N8 R-PBGA-B9
JESD-609 Code e3 e0
Length 3 mm 1.361 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 1.25 W 1 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VFBGA
Package Equivalence Code SOLCC8,.11,20 BGA9,3X3,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.95 mm
Supply Current-Max 2.5 mA 8 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.4 V 2.2 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm 1.336 mm
Base Number Matches 3 1
Pbfree Code No
Part Package Code BGA
Pin Count 9
Gain 6 dB
Harmonic Distortion 1%

Compare LM4995SD with alternatives

Compare LM4895IBPX with alternatives