LM4890ITLX
vs
NJM2149R
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NEW JAPAN RADIO CO LTD
Package Description
MICRO, SMD-9
LSSOP,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Bandwidth-Nom
20 kHz
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
CLASS AB AUDIO AMPLIFIER
Harmonic Distortion
2%
10%
JESD-30 Code
S-PBGA-B9
R-PDSO-G8
JESD-609 Code
e0
e6
Length
1.514 mm
2.9 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
9
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
1 W
0.25 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
LSSOP
Package Equivalence Code
BGA9,3X3,20
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Seated Height-Max
0.675 mm
1.4 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
2.2 V
2 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN BISMUTH
Terminal Form
BALL
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
BOTTOM
DUAL
Width
1.514 mm
2.8 mm
Base Number Matches
3
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
8
Gain
Qualification Status
Not Qualified
Supply Current-Max
3.5 mA
Technology
BIPOLAR
Compare LM4890ITLX with alternatives
Compare NJM2149R with alternatives