LM4890IBP/NOPB vs TPA701DGNRG4 feature comparison

LM4890IBP/NOPB Texas Instruments

Buy Now Datasheet

TPA701DGNRG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description VFBGA, HTSSOP, TSSOP8,.19
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 20 kHz 4 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Harmonic Distortion 2% 0.5%
JESD-30 Code S-PBGA-B8 S-PDSO-G8
Length 1.361 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 1 W 0.7 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA HTSSOP
Package Equivalence Code BGA8,3X3,20 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.95 mm 1.1 mm
Supply Current-Max 10 mA 0.25 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.2 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position BOTTOM DUAL
Width 1.361 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code MSOP
Pin Count 8
JESD-609 Code e4
Peak Reflow Temperature (Cel) 260
Technology CMOS
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare LM4890IBP/NOPB with alternatives

Compare TPA701DGNRG4 with alternatives