LM4879IBP/NOPB vs LM4881N/NOPB feature comparison

LM4879IBP/NOPB Texas Instruments

Buy Now Datasheet

LM4881N/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description VFBGA, DIP, DIP8,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Category CO2 Kg 6.7 6.7
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2010-12-15 2024-01-23
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Harmonic Distortion 1% 0.1%
JESD-30 Code S-PBGA-B8 R-PDIP-T8
Length 1.361 mm 9.817 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 2
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 1.1 W 0.3 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA DIP
Package Equivalence Code BGA8,3X3,20 DIP8,.3
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.95 mm 5.08 mm
Supply Current-Max 10 mA 6 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.2 V 2.7 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position BOTTOM DUAL
Width 1.361 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 8
kg CO2e/kg 6.7
Average Weight (mg) 569.675
CO2e (mg) 3816.822
Total Weight 508.24
CO2 3405.208
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare LM4879IBP/NOPB with alternatives

Compare LM4881N/NOPB with alternatives