LM4863-S18-R vs TS482IQT feature comparison

LM4863-S18-R Unisonic Technologies Co Ltd

Buy Now Datasheet

TS482IQT STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD STMICROELECTRONICS
Package Description SOP-18 3 X 3 MM, LEAD FREE, DFN-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
JESD-30 Code R-PDSO-G18 S-PDSO-N8
Length 11.5 mm 3 mm
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 18 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 1.5 W 0.107 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE
Seated Height-Max 2.65 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Width 7.5 mm 3 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DFN
Pin Count 8
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code SOLCC8,.11,20
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max 7.2 mA
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare LM4863-S18-R with alternatives

Compare TS482IQT with alternatives