LM4844TLX/NOPB vs LM4844TL feature comparison

LM4844TLX/NOPB Texas Instruments

Buy Now Datasheet

LM4844TL National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description FBGA, BGA30,5X6,20 2.50 X 2.90 MM, MICRO, BGA-30
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type VOLUME CONTROL CIRCUIT VOLUME CONTROL CIRCUIT
JESD-30 Code R-PBGA-B30 R-XBGA-B30
JESD-609 Code e1 e0
Moisture Sensitivity Level 1 1
Number of Functions 3 1
Number of Terminals 30 30
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code FBGA VFBGA
Package Equivalence Code BGA30,5X6,20 BGA30,5X6,20
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Supply Current-Max 20 mA 20 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn63Pb37)
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 40
Base Number Matches 1 3
Channel Separation 84 dB
Length 2.949 mm
Number of Bands 3
Number of Channels 2
Seated Height-Max 0.675 mm
Width 2.54 mm

Compare LM4844TLX/NOPB with alternatives

Compare LM4844TL with alternatives