LM4838MTEX vs LM4838LQX/NOPB feature comparison

LM4838MTEX National Semiconductor Corporation

Buy Now Datasheet

LM4838LQX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TSSOP-28 LLP-28
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 142
CO2e (mg) 1709.68
Total Weight 118.21 59.86
Category CO2 Kg 12.04 12.04
CO2 1423.2483999999997 720.7144
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0
EFUP 10 e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD FMD
Channel Separation 65 dB 65 dB
Consumer IC Type VOLUME CONTROL CIRCUIT VOLUME CONTROL CIRCUIT
JESD-30 Code R-PDSO-G28 S-XQCC-N28
JESD-609 Code e0 e3
Length 9.7 mm 5 mm
Moisture Sensitivity Level 1 3
Number of Bands 1 1
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HTSSOP HVQCCN
Package Equivalence Code TSSOP28,.25 LCC28,.2SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.8 mm
Supply Current-Max 30 mA 30 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 4.4 mm 5 mm
Base Number Matches 2 2
EU RoHS Version RoHS 2 (2015/863/EU)

Compare LM4838MTEX with alternatives

Compare LM4838LQX/NOPB with alternatives