LM4838MTEX vs LM4835LQX feature comparison

LM4838MTEX National Semiconductor Corporation

Buy Now Datasheet

LM4835LQX Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TSSOP-28 VQCCN, LCC28,.2SQ,20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Channel Separation 65 dB 65 dB
Consumer IC Type VOLUME CONTROL CIRCUIT VOLUME CONTROL CIRCUIT
JESD-30 Code R-PDSO-G28 S-XQCC-N28
JESD-609 Code e0 e0
Length 9.7 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Bands 1 1
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HTSSOP VQCCN
Package Equivalence Code TSSOP28,.25 LCC28,.2SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.8 mm
Supply Current-Max 30 mA 30 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm 5 mm
Base Number Matches 2 1

Compare LM4838MTEX with alternatives

Compare LM4835LQX with alternatives