LM4838MT/NOPB vs LM4838MT feature comparison

LM4838MT/NOPB Texas Instruments

Buy Now Datasheet

LM4838MT National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SSOP
Package Description TSSOP, TSSOP-28
Pin Count 28
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Channel Separation 65 dB 65 dB
Consumer IC Type VOLUME CONTROL CIRCUIT VOLUME CONTROL CIRCUIT
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e0
Length 9.7 mm 9.7 mm
Moisture Sensitivity Level 3 3
Number of Bands 1 1
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Current-Max 30 mA 30 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 4.4 mm 4.4 mm
Base Number Matches 1 2
Package Equivalence Code TSSOP28,.25

Compare LM4838MT/NOPB with alternatives

Compare LM4838MT with alternatives