LM48100QMHE/NOPB vs LM48100QMHE feature comparison

LM48100QMHE/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM48100QMHE Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description TSSOP, TSSOP14,.25 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Consumer IC Type VOLUME CONTROL CIRCUIT VOLUME CONTROL CIRCUIT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 14 14
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Supply Current-Max 10.8 mA
Surface Mount YES YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 2
Part Package Code TSSOP
Pin Count 14

Compare LM48100QMHE/NOPB with alternatives

Compare LM48100QMHE with alternatives