LM4730TA/NOPB
vs
LM4730TA/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
PLASTIC, TO-220, 15 PIN
ZIP, ZIP15,.2,.17TB
Reach Compliance Code
compliant
compliant
Bandwidth-Nom
20 kHz
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
JESD-30 Code
R-PZIP-T15
R-PZIP-T15
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
15
15
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Output Power-Nom
14 W
14 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
ZIP
Package Equivalence Code
ZIP15,.2,.17TB
ZIP15,.2,.17TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
100 mA
100 mA
Supply Voltage-Max (Vsup)
50 V
50 V
Supply Voltage-Min (Vsup)
20 V
20 V
Surface Mount
NO
NO
Temperature Grade
OTHER
OTHER
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
ZIG-ZAG
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
40
40
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SFM
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.33.00.01
Compare LM4730TA/NOPB with alternatives
Compare LM4730TA/NOPB with alternatives