LM45BIM3X/NOPB vs LM61BIM3/NOPB feature comparison

LM45BIM3X/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM61BIM3/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOT-23, 3 PIN PLASTIC, SOT-23, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 1.3 mm 1.3 mm
Body Height 0.92 mm 0.93 mm
Body Length or Diameter 2.92 mm 2.92 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e3
Linearity (Cel) 0.8 Cel 0.8 Cel
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -20 °C -25 °C
Output Voltage-Max 1 V 0.6 V
Output Voltage-Min -0.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-236 TO-236
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max 10 V 10 V
Supply Voltage-Min 4 V 2.7 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Coefficient POSITIVE ppm/°C POSITIVE ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Operating Current-Max 0.155 mA

Compare LM45BIM3X/NOPB with alternatives

Compare LM61BIM3/NOPB with alternatives