LM45BIM3X/NOPB
vs
LM50BIM3X
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
SOT-23, 3 PIN
SOT-23, 3 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Accuracy-Max (Cel)
3 Cel
3 Cel
Body Breadth
1.3 mm
1.3 mm
Body Height
0.92 mm
0.93 mm
Body Length or Diameter
2.92 mm
2.92 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e3
e0
Linearity (Cel)
0.8 Cel
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
3
3
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-20 °C
-25 °C
Output Voltage-Max
1 V
1.75 V
Output Voltage-Min
-0.2 V
0.1 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-236
TO-236
Package Shape/Style
RECTANGULAR
SMALL OUTLINE
Sensors/Transducers Type
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max
10 V
10 V
Supply Voltage-Min
4 V
4.5 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Coefficient
POSITIVE ppm/°C
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
R0-Nom
2000 Ω
Compare LM45BIM3X/NOPB with alternatives
Compare LM50BIM3X with alternatives