LM45BIM3
vs
LM61CIM3X/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Package Description
SOT-23, 3 PIN
TO-236
Reach Compliance Code
unknown
compliant
Accuracy-Max (Cel)
3 Cel
4 Cel
Body Breadth
1.3 mm
1.3 mm
Body Height
0.92 mm
0.93 mm
Body Length or Diameter
2.92 mm
2.92 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e0
e3
Linearity (Cel)
0.8 Cel
0.8 Cel
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-20 °C
-30 °C
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max
10 V
10 V
Supply Voltage-Min
4 V
2.7 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Number of Terminals
3
Operating Current-Max
0.155 mA
Output Voltage-Max
0.6 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-236
Technology
BIPOLAR
Temperature Coefficient
POSITIVE ppm/°C
Compare LM61CIM3X/NOPB with alternatives