LM4549BVH vs LM4549BVHX/NOPB feature comparison

LM4549BVH Texas Instruments

Buy Now Datasheet

LM4549BVHX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code QFP
Package Description 7 X 7 MM, 1.40 MM HEIGHT, LQFP-48 7 X 7 MM, 1.40 MM HEIGHT, LQFP-48
Pin Count 48
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO REQUIRES 3V TO 5.5V SUPPLY IT ALSO REQUIRES 3V TO 5.5V SUPPLY
Consumer IC Type CONSUMER CIRCUIT CONSUMER CIRCUIT
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e0 e3
Length 7 mm 7 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP48,.35SQ,20 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.2 V 4.2 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
Base Number Matches 4 1
ECCN Code EAR99
Time@Peak Reflow Temperature-Max (s) 40

Compare LM4549BVH with alternatives

Compare LM4549BVHX/NOPB with alternatives