LM43602PWPR
vs
LM27342MYX
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
HTSSOP-16
|
HTSSOP,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 1 TO 28 V
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 1V TO 18V
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
36 V
|
20 V
|
Input Voltage-Min |
3.5 V
|
3 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-PDSO-G16
|
S-PDSO-G10
|
JESD-609 Code |
e4
|
e3
|
Length |
5 mm
|
3 mm
|
Moisture Sensitivity Level |
2
|
3
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
16
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
2 A
|
4 A
|
Output Voltage-Max |
28 V
|
|
Output Voltage-Min |
1 V
|
|
Output Voltage-Nom |
3.3 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTSSOP
|
HTSSOP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1.2 mm
|
1.09 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
2200 kHz
|
2300 kHz
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4.4 mm
|
3 mm
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
MSOP
|
Pin Count |
|
10
|
Package Equivalence Code |
|
TSSOP10,.19,20
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare LM43602PWPR with alternatives
Compare LM27342MYX with alternatives