LM43602DSUR vs LM27342SDX/NOPB feature comparison

LM43602DSUR Texas Instruments

Buy Now Datasheet

LM27342SDX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description SON-16
Reach Compliance Code compliant unknown
ECCN Code EAR99
Date Of Intro 2016-06-04
Additional Feature OPERATES WITH ADJ OUTPUT VOLTAGE= 1V TO 28V
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 36 V
Input Voltage-Min 3.5 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDSO-N16 R-PDSO-N10
JESD-609 Code e3 e3
Length 5 mm
Moisture Sensitivity Level 2 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 16 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 2 A
Output Voltage-Max 28 V
Output Voltage-Min 1 V
Output Voltage-Nom 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SON
Package Equivalence Code SOLCC16,.16,20 SOLCC10,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1 mm
Surface Mount YES YES
Switcher Configuration BUCK
Switching Frequency-Max 2200 kHz 2300 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 4 mm
Base Number Matches 1 2
Qualification Status Not Qualified

Compare LM43602DSUR with alternatives