LM43600QPWPTQ1 vs LM43600QPWPRQ1 feature comparison

LM43600QPWPTQ1 Texas Instruments

Buy Now Datasheet

LM43600QPWPRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HTSSOP-16 HTSSOP-16
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 1 TO 28V ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 1 TO 28V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 36 V
Input Voltage-Min 3.5 V 3.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 5 mm 5 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.5 A 0.5 A
Output Voltage-Max 28 V 28 V
Output Voltage-Min 1 V 1 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Equivalence Code TSSOP16,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.2 mm 1.2 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2200 kHz 2200 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
Base Number Matches 1 1

Compare LM43600QPWPTQ1 with alternatives

Compare LM43600QPWPRQ1 with alternatives