LM4136CM vs OP09FP feature comparison

LM4136CM Texas Instruments

Buy Now Datasheet

OP09FP Precision Monolithics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP PRECISION MONOLITHICS INC
Package Description SOP, SOP14,.25 DIP, DIP14,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 0.55 µA
Bias Current-Max (IIB) @25C 0.5 µA 0.5 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 90 dB 120 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 3000 µV
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e0 e0
Length 8.65 mm
Low-Offset NO NO
Neg Supply Voltage Limit-Max -18 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 1 V/us 1 V/us
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 3000 3000
Voltage Gain-Min 20000 50000
Width 3.9 mm
Base Number Matches 3 2
Slew Rate-Min 0.7 V/us

Compare LM4136CM with alternatives

Compare OP09FP with alternatives