LM4132AMF-4.1/NOPB vs LM4132AMFX-4.1 feature comparison

LM4132AMF-4.1/NOPB Texas Instruments

Buy Now Datasheet

LM4132AMFX-4.1 National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description GREEN, SOT-23, 5 PIN SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Max 0.4 V 0.4 V
Dropout Voltage1-Nom 0.175 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.4939 V 4.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e0
Length 2.9 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.02 A 0.02 A
Output Voltage1-Max 4.098 V 4.102 V
Output Voltage1-Min 4.0939 V 4.0979 V
Output Voltage1-Nom 4.1 V 4.1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.22 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.953 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Voltage Tolerance-Max 0.05%
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare LM4132AMF-4.1/NOPB with alternatives

Compare LM4132AMFX-4.1 with alternatives