LM4132AMF-3.0
vs
S-1167B30-M5T1U
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ABLIC INC
Package Description
SOT-23, 5 PIN
LSSOP,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.4 V
0.23 V
Input Voltage-Max
5.5 V
6.5 V
Input Voltage-Min
3.4 V
2 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e0
e3
Length
2.92 mm
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.02 A
0.03 A
Output Voltage1-Max
3.001 V
3.03 V
Output Voltage1-Min
2.998 V
2.97 V
Output Voltage1-Nom
3 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.22 mm
1.3 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.953 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
1.6 mm
1.6 mm
Base Number Matches
2
1
Part Package Code
SOT-23
Pin Count
5
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ABLIC Inc.
Voltage Tolerance-Max
1%
Compare LM4132AMF-3.0 with alternatives
Compare S-1167B30-M5T1U with alternatives