LM3S9D92-IBZ80-A1 vs LM3S9D92-IBZ80-A1T feature comparison

LM3S9D92-IBZ80-A1 Texas Instruments

Buy Now Datasheet

LM3S9D92-IBZ80-A1T Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description LFBGA, LFBGA,
Pin Count 108 108
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Clock Frequency-Max 16.384 MHz 16.384 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PBGA-B108 S-PBGA-B108
Length 10 mm 10 mm
Number of I/O Lines 65 65
Number of Terminals 108 108
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
ROM Programmability FLASH FLASH
Seated Height-Max 1.5 mm 1.5 mm
Speed 80 MHz 80 MHz
Supply Voltage-Max 1.365 V 1.365 V
Supply Voltage-Min 1.235 V 1.235 V
Supply Voltage-Nom 1.3 V 1.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare LM3S9D92-IBZ80-A1 with alternatives

Compare LM3S9D92-IBZ80-A1T with alternatives