LM3S9B81-IBZ80-C1T
vs
LM3S9781-IBZ80-C5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
BGA
QFP
Package Description
LFBGA, BGA108,12X12,32
LQFP, BGA108,12X12,32
Pin Count
108
100
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Boundary Scan
NO
Clock Frequency-Max
0.032 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PBGA-B108
S-PQFP-G100
Length
10 mm
10 mm
Number of I/O Lines
65
65
Number of Terminals
108
100
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LQFP
Package Equivalence Code
BGA108,12X12,32
BGA108,12X12,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
98304
65536
ROM (words)
262144
131072
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.5 mm
1.5 mm
Speed
80 MHz
80 MHz
Supply Voltage-Max
1.32 V
3.6 V
Supply Voltage-Min
1.2 V
3.3 V
Supply Voltage-Nom
1.2 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER, RISC
Base Number Matches
1
2
JESD-609 Code
e1
Moisture Sensitivity Level
3
Terminal Finish
TIN SILVER COPPER
Compare LM3S9B81-IBZ80-C1T with alternatives
Compare LM3S9781-IBZ80-C5 with alternatives