LM3S9781-IBZ80-C1 vs LM3S9B81-IBZ80-C5 feature comparison

LM3S9781-IBZ80-C1 Texas Instruments

Buy Now Datasheet

LM3S9B81-IBZ80-C5 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description LFBGA, BGA108,12X12,32 LFBGA, BGA108,12X12,32
Pin Count 108 108
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO
Clock Frequency-Max 0.032 MHz 16 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PBGA-B108 S-PBGA-B108
Length 10 mm 10 mm
Number of I/O Lines 65 65
Number of Terminals 108 108
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA108,12X12,32 BGA108,12X12,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 65536 98304
ROM (words) 131072 262144
ROM Programmability FLASH FLASH
Seated Height-Max 1.5 mm 1.5 mm
Speed 80 MHz 80 MHz
Supply Voltage-Max 1.32 V 3.6 V
Supply Voltage-Min 1.2 V 3.3 V
Supply Voltage-Nom 1.2 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER, RISC
Base Number Matches 2 2
JESD-609 Code e1
Moisture Sensitivity Level 3
Terminal Finish TIN SILVER COPPER

Compare LM3S9781-IBZ80-C1 with alternatives

Compare LM3S9B81-IBZ80-C5 with alternatives