LM3S8971-EQC50-A2 vs LM3S6938-IQC50-A2 feature comparison

LM3S8971-EQC50-A2 Texas Instruments

Buy Now Datasheet

LM3S6938-IQC50-A2 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description LFQFP, QFP100,.63SQ,20 LQFP-100
Pin Count 100 100
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO YES
Clock Frequency-Max 0.032 MHz 0.032 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Length 14 mm 14 mm
Number of I/O Lines 38 46
Number of Terminals 100 100
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 65536 65536
ROM (words) 262144 262144
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 50 MHz 50 MHz
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code 3A991.A.2
CPU Family CORTEX-M3
Format FIXED POINT
Integrated Cache YES
JESD-609 Code e4
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels
Number of External Interrupts
Number of Serial I/Os 6
Number of Timers 4
On Chip Data RAM Width 8
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare LM3S8971-EQC50-A2 with alternatives

Compare LM3S6938-IQC50-A2 with alternatives