LM3S6918-IBZ50-A2T vs LM3S6938-EQC50-A2 feature comparison

LM3S6918-IBZ50-A2T Texas Instruments

Buy Now Datasheet

LM3S6938-EQC50-A2 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA QFP
Package Description LFBGA, BGA108,12X12,32 LFQFP, QFP100,.63SQ,20
Pin Count 108 100
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 0.032 MHz 0.032 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PBGA-B108 S-PQFP-G100
JESD-609 Code e1
Length 10 mm 14 mm
Moisture Sensitivity Level 3
Number of I/O Lines 38 38
Number of Terminals 108 100
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFQFP
Package Equivalence Code BGA108,12X12,32 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 65536 65536
ROM (words) 262144 262144
ROM Programmability FLASH FLASH
Seated Height-Max 1.5 mm 1.6 mm
Speed 50 MHz 50 MHz
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 10 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments

Compare LM3S6918-IBZ50-A2T with alternatives

Compare LM3S6938-EQC50-A2 with alternatives