LM3S615-IQN50(T) vs LM3S615-EQN50-C2 feature comparison

LM3S615-IQN50(T) Luminary Micro

Buy Now Datasheet

LM3S615-EQN50-C2 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LUMINARY MICRO INC TEXAS INSTRUMENTS INC
Package Description , LFQFP, QFP48,.35SQ,20
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code QFP
Pin Count 48
Samacsys Manufacturer Texas Instruments
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan NO
Clock Frequency-Max 0.032 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G48
Length 7 mm
Number of I/O Lines 34
Number of Terminals 48
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP48,.35SQ,20
Package Shape SQUARE
Package Style FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RAM (bytes) 8192
ROM (words) 32768
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 50 MHz
Supply Current-Max 110 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Compare LM3S615-IQN50(T) with alternatives

Compare LM3S615-EQN50-C2 with alternatives