LM3S5P36-IQR80-C1T vs LM3S5P36-IQR80-C5T feature comparison

LM3S5P36-IQR80-C1T Texas Instruments

Buy Now Datasheet

LM3S5P36-IQR80-C5T Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description LFQFP, 1.40 MM HEIGHT, GREEN, MS-026BCD, LQFP-64
Pin Count 64 64
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Clock Frequency-Max 0.032 MHz 16 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 10 mm 10 mm
Number of I/O Lines 33 33
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 80 MHz 80 MHz
Supply Voltage-Max 1.32 V 3.6 V
Supply Voltage-Min 1.08 V 3.3 V
Supply Voltage-Nom 1.2 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Rohs Code Yes
CPU Family CORTEX-M3
JESD-609 Code e3
Moisture Sensitivity Level 3
On Chip Program ROM Width 8
Operating Temperature-Min -40 °C
Package Equivalence Code QFP64,.47SQ,20
Peak Reflow Temperature (Cel) 260
RAM (bytes) 24576
ROM (words) 65536
Supply Current-Max 129 mA
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare LM3S5P36-IQR80-C1T with alternatives

Compare LM3S5P36-IQR80-C5T with alternatives