LM3S5951-IQC80-C3 vs LM3S5951-IBZ80-C1T feature comparison

LM3S5951-IQC80-C3 Texas Instruments

Buy Now Datasheet

LM3S5951-IBZ80-C1T Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP BGA
Package Description 1.40 MM HEIGHT, GREEN, PLASTIC, MS-026BED, LQFP-100 LFBGA, BGA108,12X12,32
Pin Count 100 108
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Clock Frequency-Max 16 MHz 0.032 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G100 S-PBGA-B108
Length 14 mm 10 mm
Moisture Sensitivity Level 3
Number of I/O Lines 67 67
Number of Terminals 100 108
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFBGA
Package Shape SQUARE SQUARE
Package Style FLATPACK GRID ARRAY
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.5 mm
Speed 80 MHz 80 MHz
Supply Voltage-Max 3.6 V 1.32 V
Supply Voltage-Min 3 V 1.2 V
Supply Voltage-Nom 3.3 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 14 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1
Boundary Scan NO
On Chip Program ROM Width 8
Package Equivalence Code BGA108,12X12,32
RAM (bytes) 65536
ROM (words) 262144

Compare LM3S5951-IQC80-C3 with alternatives

Compare LM3S5951-IBZ80-C1T with alternatives