LM3S2412-EQC25-A2 vs LM3S2412-IQC25 feature comparison

LM3S2412-EQC25-A2 Texas Instruments

Buy Now Datasheet

LM3S2412-IQC25 Luminary Micro

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC LUMINARY MICRO INC
Part Package Code QFP
Package Description LFQFP, QFP100,.63SQ,20 ,
Pin Count 100
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES
Address Bus Width
Bit Size 32
Clock Frequency-Max 0.032 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G100
JESD-609 Code e3
Length 14 mm
Moisture Sensitivity Level 3
Number of I/O Lines 49
Number of Terminals 100
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
RAM (bytes) 32768
ROM (words) 98304
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 25 MHz
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare LM3S2412-EQC25-A2 with alternatives

Compare LM3S2412-IQC25 with alternatives