LM3S2276-IQR50-A0T vs LM3S2276-IQR50-A0 feature comparison

LM3S2276-IQR50-A0T Texas Instruments

Buy Now Datasheet

LM3S2276-IQR50-A0 Texas Instruments

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
QFP QFP
GREEN, MS-026BCD, LQFP-64 LQFP-64
64 64
compliant compliant
8542.31.00.01 8542.31.00.01
Texas Instruments Texas Instruments
YES YES
32 32
NO YES
0.032 MHz 0.032 MHz
NO NO
NO NO
S-PQFP-G64 S-PQFP-G64
e3 e3
10 mm 10 mm
3 3
33 33
64 64
8 8
85 °C 85 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
LFQFP LFQFP
QFP64,.47SQ,20 QFP64,.47SQ,20
SQUARE SQUARE
FLATPACK FLATPACK
260 260
Not Qualified Not Qualified
32768 32768
65536 65536
FLASH FLASH
1.6 mm 1.6 mm
50 MHz 50 MHz
2.75 V 2.75 V
2.5 V 2.5 V
2.5 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN MATTE TIN
GULL WING GULL WING
0.5 mm 0.5 mm
QUAD QUAD
30 30
10 mm 10 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1
Yes
3A991.A.2
CORTEX-M3
FIXED POINT
YES
YES
1
3
4
8

Compare LM3S2276-IQR50-A0T with alternatives

Compare LM3S2276-IQR50-A0 with alternatives