LM3S1968-IQC50-A2T vs LM3S2919-IQC50-A2 feature comparison

LM3S1968-IQC50-A2T Texas Instruments

Buy Now Datasheet

LM3S2919-IQC50-A2 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description LQFP-100 LFQFP, QFP100,.63SQ,20
Pin Count 100 100
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan YES NO
CPU Family CORTEX-M3
Clock Frequency-Max 0.032 MHz 0.032 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e4
Length 14 mm 14 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels
Number of External Interrupts
Number of I/O Lines 52 52
Number of Serial I/Os 6
Number of Terminals 100 100
Number of Timers 4
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 65536 65536
ROM (words) 262144 262144
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 50 MHz 50 MHz
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare LM3S1968-IQC50-A2T with alternatives

Compare LM3S2919-IQC50-A2 with alternatives