LM397MFX/NOPB vs LM2901D feature comparison

LM397MFX/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM2901D National Semiconductor Corporation

Buy Now
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description LEAD FREE, SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.4 µA
Bias Current-Max (IIB) @25C 0.25 µA
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.92 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Type OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 940000 ns
Seated Height-Max 1.22 mm
Supply Current-Max 2 mA
Supply Voltage Limit-Max 30 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.953 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 1.6 mm
Base Number Matches 2 12

Compare LM397MFX/NOPB with alternatives

Compare LM2901D with alternatives